



LNR1V105MSE | |
|---|---|
DigiKey Part Number | 493-7811-ND |
Manufacturer | |
Manufacturer Product Number | LNR1V105MSE |
Description | CAP ALUM 1F 20% 35V SCREW CHAS M |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 F 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR1V105MSE Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 41.86 A @ 10 kHz |
Part Status Active | Lead Spacing 1.634" (41.50mm) |
Capacitance | Size / Dimension 3.937" Dia (100.00mm) |
Tolerance ±20% | Height - Seated (Max) 10.000" (254.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,74000 € | 208,74 € |
| 10 | 176,94900 € | 1.769,49 € |
| Unit Price without VAT: | 208,74000 € |
|---|---|
| Unit Price with VAT: | 248,40060 € |

