Parametric Equivalent




LNR1V104MSEN | |
|---|---|
DigiKey Part Number | LNR1V104MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1V104MSEN |
Description | CAP ALUM 100000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.64 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1V104MSEB | Nichicon | 0 | LNR1V104MSEB-ND | 19,44360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,68240 € | 592,06 € |
| Unit Price without VAT: | 23,68240 € |
|---|---|
| Unit Price with VAT: | 28,18206 € |


