Parametric Equivalent
Parametric Equivalent




LNR1K224MSEN | |
|---|---|
DigiKey Part Number | LNR1K224MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1K224MSEN |
Description | CAP ALUM 220000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.235 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1K224MSE | Nichicon | 0 | 493-7668-ND | 208,97000 € | Parametric Equivalent |
| LNR1K224MSEB | Nichicon | 0 | LNR1K224MSEB-ND | 139,52800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 139,52800 € | 1.395,28 € |
| Unit Price without VAT: | 139,52800 € |
|---|---|
| Unit Price with VAT: | 166,03832 € |



