Parametric Equivalent
Parametric Equivalent




LNR1J224MSEN | |
|---|---|
DigiKey Part Number | LNR1J224MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1J224MSEN |
Description | CAP ALUM 220000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.545 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1J224MSE | Nichicon | 16 | 493-7736-ND | 107,43000 € | Parametric Equivalent |
| LNR1J224MSEB | Nichicon | 0 | LNR1J224MSEB-ND | 69,73400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,73400 € | 697,34 € |
| Unit Price without VAT: | 69,73400 € |
|---|---|
| Unit Price with VAT: | 82,98346 € |



