Parametric Equivalent
Parametric Equivalent




LNR1J104MSEN | |
|---|---|
DigiKey Part Number | LNR1J104MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1J104MSEN |
Description | CAP ALUM 100000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.92 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1J104MSE | Nichicon | 54 | 493-7738-ND | 63,67000 € | Parametric Equivalent |
| LNR1J104MSEB | Nichicon | 0 | LNR1J104MSEB-ND | 37,68200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,68200 € | 942,05 € |
| Unit Price without VAT: | 37,68200 € |
|---|---|
| Unit Price with VAT: | 44,84158 € |



