



LNR1H683MSE | |
|---|---|
DigiKey Part Number | 493-7782-ND |
Manufacturer | |
Manufacturer Product Number | LNR1H683MSE |
Description | CAP ALUM 68000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.65 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,10000 € | 37,10 € |
| 25 | 26,75640 € | 668,91 € |
| 50 | 25,47460 € | 1.273,73 € |
| 100 | 24,41050 € | 2.441,05 € |
| Unit Price without VAT: | 37,10000 € |
|---|---|
| Unit Price with VAT: | 44,14900 € |

