



LNR1H154MSE | |
|---|---|
DigiKey Part Number | 493-7780-ND |
Manufacturer | |
Manufacturer Product Number | LNR1H154MSE |
Description | CAP ALUM 150000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 21.39 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 € | 61,52 € |
| 15 | 47,68600 € | 715,29 € |
| 60 | 43,66250 € | 2.619,75 € |
| 105 | 42,43762 € | 4.455,95 € |
| Unit Price without VAT: | 61,52000 € |
|---|---|
| Unit Price with VAT: | 73,20880 € |

