Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNR1E684MSEN | |
|---|---|
DigiKey Part Number | LNR1E684MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1E684MSEN |
Description | CAP ALUM 680000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 38.295 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1E684MSE | Nichicon | 0 | 493-7636-ND | 112,93000 € | Parametric Equivalent |
| LNR1E684MSEB | Nichicon | 0 | LNR1E684MSEB-ND | 73,46500 € | Parametric Equivalent |
| LNR1V684MSE | Nichicon | 0 | 493-7812-ND | 122,61000 € | Parametric Equivalent |
| LNR1V684MSEB | Nichicon | 0 | LNR1V684MSEB-ND | 80,05400 € | Parametric Equivalent |
| LNR1V684MSEN | Nichicon | 0 | LNR1V684MSEN-ND | 80,05400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,46500 € | 734,65 € |
| Unit Price without VAT: | 73,46500 € |
|---|---|
| Unit Price with VAT: | 87,42335 € |



