Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNR1E474MSEN | |
|---|---|
DigiKey Part Number | LNR1E474MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1E474MSEN |
Description | CAP ALUM 470000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.42 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1E474MSE | Nichicon | 0 | 493-7637-ND | 81,85000 € | Parametric Equivalent |
| LNR1E474MSEB | Nichicon | 0 | LNR1E474MSEB-ND | 52,47200 € | Parametric Equivalent |
| LNR1V474MSE | Nichicon | 0 | 493-7813-ND | 85,90000 € | Parametric Equivalent |
| LNR1V474MSEB | Nichicon | 0 | LNR1V474MSEB-ND | 55,19300 € | Parametric Equivalent |
| LNR1V474MSEN | Nichicon | 0 | LNR1V474MSEN-ND | 55,19300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,47200 € | 524,72 € |
| Unit Price without VAT: | 52,47200 € |
|---|---|
| Unit Price with VAT: | 62,44168 € |



