Parametric Equivalent




LNR1E473MSEN | |
|---|---|
DigiKey Part Number | LNR1E473MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1E473MSEN |
Description | CAP ALUM 47000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.43 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1E473MSE | Nichicon | 1 | 493-7643-ND | 17,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,48330 € | 1.048,33 € |
| Unit Price without VAT: | 10,48330 € |
|---|---|
| Unit Price with VAT: | 12,47513 € |


