33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNR1E333MSEN

DigiKey Part Number
LNR1E333MSEN-ND
Manufacturer
Manufacturer Product Number
LNR1E333MSEN
Description
CAP ALUM 33000UF 20% 25V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
6.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.13 A @ 10 kHz
Part Status
Active
Lead Spacing
0.500" (12.70mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
3.268" (83.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNR1E333MSENichicon94493-7644-ND19,63000 €Parametric Equivalent
LNR1V333MSENichicon192493-7820-ND20,38000 €Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,63000 €19,63 €
1014,73000 €147,30 €
5012,71140 €635,57 €
10012,07680 €1.207,68 €
50010,98844 €5.494,22 €
Manufacturers Standard Package
Unit Price without VAT:19,63000 €
Unit Price with VAT:23,35970 €