Parametric Equivalent
Parametric Equivalent




LNR1C684MSEB | |
|---|---|
DigiKey Part Number | LNR1C684MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR1C684MSEB |
Description | CAP ALUM 680000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.95 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1C684MSE | Nichicon | 0 | 493-7717-ND | 77,51400 € | Parametric Equivalent |
| LNR1C684MSEN | Nichicon | 0 | LNR1C684MSEN-ND | 66,70900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,70900 € | 667,09 € |
| Unit Price without VAT: | 66,70900 € |
|---|---|
| Unit Price with VAT: | 79,38371 € |



