Parametric Equivalent
Parametric Equivalent




LNR1C474MSEB | |
|---|---|
DigiKey Part Number | LNR1C474MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR1C474MSEB |
Description | CAP ALUM 470000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.075 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1C474MSE | Nichicon | 0 | 493-7720-ND | 61,63000 € | Parametric Equivalent |
| LNR1C474MSEN | Nichicon | 0 | LNR1C474MSEN-ND | 39,64200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 39,64200 € | 594,63 € |
| Unit Price without VAT: | 39,64200 € |
|---|---|
| Unit Price with VAT: | 47,17398 € |



