330000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1C334MSE

DigiKey Part Number
493-7723-ND
Manufacturer
Manufacturer Product Number
LNR1C334MSE
Description
CAP ALUM 330000UF 20% 16V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.865 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
4.843" (123.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,85000 €51,85 €
2538,33080 €958,27 €
5036,65660 €1.832,83 €
10035,26670 €3.526,67 €
Manufacturers Standard Package
Unit Price without VAT:51,85000 €
Unit Price with VAT:61,70150 €