LNR1C155MSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 178,14600 €
Datasheet
1.5 F 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 F 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1C155MSE

DigiKey Part Number
493-7645-ND
Manufacturer
Manufacturer Product Number
LNR1C155MSE
Description
CAP ALUM 1.5F 20% 16V SCREW CHAS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 F 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
39.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
45.655 A @ 10 kHz
Part Status
Active
Lead Spacing
1.634" (41.50mm)
Capacitance
Size / Dimension
3.937" Dia (100.00mm)
Tolerance
±20%
Height - Seated (Max)
10.000" (254.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNR1C155MSENNichicon0LNR1C155MSEN-ND178,14600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5217,65000 €1.088,25 €
Manufacturers Standard Package
Unit Price without VAT:217,65000 €
Unit Price with VAT:259,00350 €