Parametric Equivalent
Parametric Equivalent




LNR1A334MSE | |
|---|---|
DigiKey Part Number | 493-7727-ND |
Manufacturer | |
Manufacturer Product Number | LNR1A334MSE |
Description | CAP ALUM 330000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.285 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1A334MSEB | Nichicon | 0 | LNR1A334MSEB-ND | 27,49000 € | Parametric Equivalent |
| LNR1A334MSEN | Nichicon | 0 | LNR1A334MSEN-ND | 27,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,92920 € | 798,23 € |
| Unit Price without VAT: | 31,92920 € |
|---|---|
| Unit Price with VAT: | 37,99575 € |


