Parametric Equivalent
Parametric Equivalent




LNR1A155MSEN | |
|---|---|
DigiKey Part Number | LNR1A155MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1A155MSEN |
Description | CAP ALUM 1.5F 20% 10V SCREW CHAS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 F 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 38.985 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 8.780" (223.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,39200 € | 1.323,92 € |
| Unit Price without VAT: | 132,39200 € |
|---|---|
| Unit Price with VAT: | 157,54648 € |



