Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W822MSEH | |
|---|---|
DigiKey Part Number | 493-8882-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W822MSEH |
Description | CAP ALUM 8200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.74 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 7.480" (190.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W822MSEH | Nichicon | 0 | 493-8807-ND | 120,60000 € | Parametric Equivalent |
| LNC2W822MSEHBB | Nichicon | 0 | LNC2W822MSEHBB-ND | 82,85400 € | Parametric Equivalent |
| LNC2W822MSEHBN | Nichicon | 0 | LNC2W822MSEHBN-ND | 82,85400 € | Parametric Equivalent |
| LNC2W822MTEH | Nichicon | 0 | LNC2W822MTEH-ND | 82,85400 € | Parametric Equivalent |
| E37F451CPN822MEJ1U | Chemi-Con | 0 | 565-E37F451CPN822MEJ1U-ND | 92,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,33600 € | 893,36 € |
| Unit Price without VAT: | 89,33600 € |
|---|---|
| Unit Price with VAT: | 106,30984 € |



