Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W562MSEJBN | |
|---|---|
DigiKey Part Number | LNK2W562MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W562MSEJBN |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.04 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H562MSEJ | Nichicon | 13 | 493-8820-ND | 122,68000 € | Parametric Equivalent |
| LNC2H562MSEJBB | Nichicon | 0 | LNC2H562MSEJBB-ND | 84,35300 € | Parametric Equivalent |
| LNC2H562MSEJBN | Nichicon | 0 | LNC2H562MSEJBN-ND | 84,35300 € | Parametric Equivalent |
| LNC2H562MTEJ | Nichicon | 0 | LNC2H562MTEJ-ND | 84,35300 € | Parametric Equivalent |
| LNK2W562MSEJ | Nichicon | 0 | 493-8879-ND | 76,08100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,93500 € | 689,35 € |
| Unit Price without VAT: | 68,93500 € |
|---|---|
| Unit Price with VAT: | 82,03265 € |




