



LNK2W392MSEH | |
|---|---|
DigiKey Part Number | 493-8875-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W392MSEH |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.88 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.331" (110.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,05000 € | 65,05 € |
| Unit Price without VAT: | 65,05000 € |
|---|---|
| Unit Price with VAT: | 77,40950 € |

