



LNK2W332MSEG | |
|---|---|
DigiKey Part Number | 493-8873-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W332MSEG |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.528" (115.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFL2W332YD107 | AIC tech Inc. | 18 | 4193-VFL2W332YD107-ND | 48,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,29000 € | 67,29 € |
| 25 | 50,66520 € | 1.266,63 € |
| 50 | 48,60780 € | 2.430,39 € |
| 100 | 47,09350 € | 4.709,35 € |
| Unit Price without VAT: | 67,29000 € |
|---|---|
| Unit Price with VAT: | 80,07510 € |

