Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W272MSEG | |
|---|---|
DigiKey Part Number | 493-8871-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W272MSEG |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.7 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.740" (95.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W272MSEG | Nichicon | 21 | 493-8794-ND | 54,91000 € | Parametric Equivalent |
| LNC2W272MSEGBB | Nichicon | 0 | LNC2W272MSEGBB-ND | 33,87760 € | Parametric Equivalent |
| LNC2W272MSEGBN | Nichicon | 0 | LNC2W272MSEGBN-ND | 33,87760 € | Parametric Equivalent |
| LNC2W272MTEG | Nichicon | 0 | LNC2W272MTEG-ND | 33,87760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,81320 € | 995,33 € |
| Unit Price without VAT: | 39,81320 € |
|---|---|
| Unit Price with VAT: | 47,37771 € |



