



LNK2W222MSEH | |
|---|---|
DigiKey Part Number | 493-8870-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W222MSEH |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.16 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.346" (85.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 42,13667 € | 632,05 € |
| Unit Price without VAT: | 42,13667 € |
|---|---|
| Unit Price with VAT: | 50,14264 € |

