Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W182MSEG | |
|---|---|
DigiKey Part Number | 493-8868-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W182MSEG |
Description | CAP ALUM 1800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.64 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.346" (85.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2W182MSEG | Nichicon | 31 | 493-9338-ND | 46,44000 € | Parametric Equivalent |
| LQR2W182MSEGBB | Nichicon | 0 | LQR2W182MSEGBB-ND | 28,35700 € | Parametric Equivalent |
| LQR2W182MSEGBN | Nichicon | 0 | LQR2W182MSEGBN-ND | 28,35700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,30520 € | 807,63 € |
| Unit Price without VAT: | 32,30520 € |
|---|---|
| Unit Price with VAT: | 38,44319 € |



