Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2V682MSEHBN | |
|---|---|
DigiKey Part Number | LNK2V682MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V682MSEHBN |
Description | CAP ALUM 6800UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.6 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.646" (118.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2V682MSEH | Nichicon | 0 | 493-8838-ND | 73,64000 € | Parametric Equivalent |
| LNK2V682MSEHBB | Nichicon | 0 | LNK2V682MSEHBB-ND | 47,97333 € | Parametric Equivalent |
| E37F351CPN682MEB7U | Chemi-Con | 0 | 565-E37F351CPN682MEB7U-ND | 58,74000 € | Parametric Equivalent |
| MAL250015682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250015682E3-ND | 86,11133 € | Parametric Equivalent |
| MAL250035682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250035682E3-ND | 94,60033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 47,97333 € | 719,60 € |
| Unit Price without VAT: | 47,97333 € |
|---|---|
| Unit Price with VAT: | 57,08826 € |





