Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2V392MSEHBN | |
|---|---|
DigiKey Part Number | LNK2V392MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V392MSEHBN |
Description | CAP ALUM 3900UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.2 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.465" (88.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G392MSEH | Nichicon | 24 | 493-13798-ND | 75,70000 € | Upgrade |
| LNU2G392MSEHBB | Nichicon | 0 | LNU2G392MSEHBB-ND | 49,39200 € | Upgrade |
| LNU2G392MSEHBN | Nichicon | 0 | LNU2G392MSEHBN-ND | 49,39200 € | Upgrade |
| LNU2G392MTEH | Nichicon | 0 | LNU2G392MTEH-ND | 49,39200 € | Upgrade |
| LNC2G392MSEH | Nichicon | 0 | 493-8774-ND | 42,97467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 39,17867 € | 587,68 € |
| Unit Price without VAT: | 39,17867 € |
|---|---|
| Unit Price with VAT: | 46,62262 € |






