Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2V103MSEH | |
|---|---|
DigiKey Part Number | 493-3167-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V103MSEH |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 35.14 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.102" (155.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250015103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250015103E3-ND | 122,41867 € | Parametric Equivalent |
| MAL250035103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250035103E3-ND | 131,23567 € | Parametric Equivalent |
| MAL250055103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250055103E3-ND | 122,41867 € | Parametric Equivalent |
| MAL250075103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250075103E3-ND | 131,23567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 67,40933 € | 1.011,14 € |
| Unit Price without VAT: | 67,40933 € |
|---|---|
| Unit Price with VAT: | 80,21710 € |


