Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2H272MSEH | |
|---|---|
DigiKey Part Number | 493-8891-ND |
Manufacturer | |
Manufacturer Product Number | LNK2H272MSEH |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.98 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.331" (110.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250019272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250019272E3-ND | 82,96900 € | Parametric Equivalent |
| MAL250039272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250039272E3-ND | 91,63883 € | Parametric Equivalent |
| MAL250059272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250059272E3-ND | 82,96900 € | Parametric Equivalent |
| MAL250079272E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250079272E3-ND | 91,63883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 € | 87,59 € |
| 15 | 69,33800 € | 1.040,07 € |
| 60 | 64,02917 € | 3.841,75 € |
| 105 | 63,83390 € | 6.702,56 € |
| Unit Price without VAT: | 87,59000 € |
|---|---|
| Unit Price with VAT: | 104,23210 € |



