



LNK2H182MSEG | |
|---|---|
DigiKey Part Number | 493-8889-ND |
Manufacturer | |
Manufacturer Product Number | LNK2H182MSEG |
Description | CAP ALUM 1800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.62 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.134" (105.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,08000 € | 65,08 € |
| 25 | 48,88800 € | 1.222,20 € |
| 50 | 46,88400 € | 2.344,20 € |
| 100 | 45,30620 € | 4.530,62 € |
| Unit Price without VAT: | 65,08000 € |
|---|---|
| Unit Price with VAT: | 77,44520 € |

