Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2H152MSEG | |
|---|---|
DigiKey Part Number | 493-8888-ND |
Manufacturer | |
Manufacturer Product Number | LNK2H152MSEG |
Description | CAP ALUM 1500UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.543" (90.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H152MSEG | Nichicon | 41 | 493-8814-ND | 48,53000 € | Parametric Equivalent |
| LNC2H152MSEGBB | Nichicon | 0 | LNC2H152MSEGBB-ND | 29,74540 € | Parametric Equivalent |
| LNC2H152MSEGBN | Nichicon | 0 | LNC2H152MSEGBN-ND | 29,74540 € | Parametric Equivalent |
| LNC2H152MTEG | Nichicon | 0 | LNC2H152MTEG-ND | 29,74540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 41,90840 € | 1.047,71 € |
| Unit Price without VAT: | 41,90840 € |
|---|---|
| Unit Price with VAT: | 49,87100 € |



