Parametric Equivalent
Parametric Equivalent




LNK2H152MSEFBB | |
|---|---|
DigiKey Part Number | LNK2H152MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNK2H152MSEFBB |
Description | CAP ALUM 1500UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.22 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2H152MSEF | Nichicon | 0 | 493-8887-ND | 40,19400 € | Parametric Equivalent |
| LNK2H152MSEFBN | Nichicon | 0 | LNK2H152MSEFBN-ND | 34,67840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 34,67840 € | 866,96 € |
| Unit Price without VAT: | 34,67840 € |
|---|---|
| Unit Price with VAT: | 41,26730 € |



