Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2G822MSEH | |
|---|---|
DigiKey Part Number | 493-8862-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G822MSEH |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.78 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.102" (155.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G822MSEH | Nichicon | 0 | 493-8782-ND | 92,18000 € | Parametric Equivalent |
| LNC2G822MSEHBB | Nichicon | 0 | LNC2G822MSEHBB-ND | 60,80533 € | Parametric Equivalent |
| LNC2G822MSEHBN | Nichicon | 0 | LNC2G822MSEHBN-ND | 60,80533 € | Parametric Equivalent |
| LNC2G822MTEH | Nichicon | 0 | LNC2G822MTEH-ND | 60,80533 € | Parametric Equivalent |
| E37F401CPN822MEE3U | Chemi-Con | 0 | 565-E37F401CPN822MEE3U-ND | 65,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,43000 € | 89,43 € |
| 15 | 70,87400 € | 1.063,11 € |
| 60 | 65,47867 € | 3.928,72 € |
| 105 | 65,37019 € | 6.863,87 € |
| Unit Price without VAT: | 89,43000 € |
|---|---|
| Unit Price with VAT: | 106,42170 € |




