Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2G682MSEJ | |
|---|---|
DigiKey Part Number | 493-8861-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G682MSEJ |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.98 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.724" (120.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W682MSEJ | Nichicon | 7 | 493-8806-ND | 112,01000 € | Parametric Equivalent |
| LNC2W682MSEJBB | Nichicon | 0 | LNC2W682MSEJBB-ND | 76,69700 € | Parametric Equivalent |
| LNC2W682MSEJBN | Nichicon | 0 | LNC2W682MSEJBN-ND | 76,69700 € | Parametric Equivalent |
| LNC2W682MTEJ | Nichicon | 0 | LNC2W682MTEJ-ND | 76,69700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,31000 € | 85,31 € |
| 10 | 69,35800 € | 693,58 € |
| 50 | 62,81140 € | 3.140,57 € |
| 100 | 61,93180 € | 6.193,18 € |
| Unit Price without VAT: | 85,31000 € |
|---|---|
| Unit Price with VAT: | 101,51890 € |



