Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2G562MSEHBN | |
|---|---|
DigiKey Part Number | LNK2G562MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G562MSEHBN |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.1 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.646" (118.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2G562MSEH | Nichicon | 0 | 493-8858-ND | 72,94000 € | Parametric Equivalent |
| LNK2G562MSEHBB | Nichicon | 0 | LNK2G562MSEHBB-ND | 47,48800 € | Parametric Equivalent |
| E37F401CPN562MEB7U | Chemi-Con | 0 | 565-E37F401CPN562MEB7U-ND | 60,32000 € | Parametric Equivalent |
| E37F451CPN562MEB7U | Chemi-Con | 0 | 565-E37F451CPN562MEB7U-ND | 61,96000 € | Parametric Equivalent |
| MAL250117562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250117562E3-ND | 96,88383 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 47,48800 € | 712,32 € |
| Unit Price without VAT: | 47,48800 € |
|---|---|
| Unit Price with VAT: | 56,51072 € |




