



LNK2G562MSEG | |
|---|---|
DigiKey Part Number | 493-8857-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G562MSEG |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.8 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.102" (155.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,02000 € | 70,02 € |
| 15 | 54,70800 € | 820,62 € |
| 60 | 50,25267 € | 3.015,16 € |
| 105 | 49,31676 € | 5.178,26 € |
| Unit Price without VAT: | 70,02000 € |
|---|---|
| Unit Price with VAT: | 83,32380 € |

