



LNK2G472MSEH | |
|---|---|
DigiKey Part Number | 493-8856-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G472MSEH |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15 A @ 120 Hz | |
Ripple Current @ High Frequency | 21 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.331" (110.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,63000 € | 66,63 € |
| 15 | 51,90533 € | 778,58 € |
| 60 | 47,62050 € | 2.857,23 € |
| 105 | 46,56352 € | 4.889,17 € |
| Unit Price without VAT: | 66,63000 € |
|---|---|
| Unit Price with VAT: | 79,28970 € |

