



LNK2G392MSEG | |
|---|---|
DigiKey Part Number | 493-8853-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G392MSEG |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.92 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.528" (115.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,38440 € | 1.059,61 € |
| Unit Price without VAT: | 42,38440 € |
|---|---|
| Unit Price with VAT: | 50,43744 € |

