



LNK2G272MSEH | |
|---|---|
DigiKey Part Number | 493-8850-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G272MSEH |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.84 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 2.953" (75.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,28000 € | 49,28 € |
| 15 | 37,68400 € | 565,26 € |
| 60 | 34,30850 € | 2.058,51 € |
| 105 | 33,26448 € | 3.492,77 € |
| Unit Price without VAT: | 49,28000 € |
|---|---|
| Unit Price with VAT: | 58,64320 € |

