Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2G122MSEF | |
|---|---|
DigiKey Part Number | 493-8843-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G122MSEF |
Description | CAP ALUM 1200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.12 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.953" (75.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G122MSEF | Nichicon | 0 | 493-8765-ND | 20,17740 € | Parametric Equivalent |
| LNC2G122MSEFBB | Nichicon | 0 | LNC2G122MSEFBB-ND | 18,28340 € | Parametric Equivalent |
| LNC2G122MSEFBN | Nichicon | 0 | LNC2G122MSEFBN-ND | 18,28340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,17040 € | 1.008,52 € |
| Unit Price without VAT: | 20,17040 € |
|---|---|
| Unit Price with VAT: | 24,00278 € |



