



LNK2G103MSEJ | |
|---|---|
DigiKey Part Number | 493-3171-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G103MSEJ |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.88 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.118" (130.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G103MSEJ | Nichicon | 9 | 493-4326-ND | 105,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,22000 € | 103,22 € |
| 10 | 84,71300 € | 847,13 € |
| 50 | 77,12000 € | 3.856,00 € |
| 100 | 77,04480 € | 7.704,48 € |
| Unit Price without VAT: | 103,22000 € |
|---|---|
| Unit Price with VAT: | 122,83180 € |

