Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V182MSEF | |
|---|---|
DigiKey Part Number | 493-8743-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V182MSEF |
Description | CAP ALUM 1800UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.42 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.071" (78.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V182MSEFBB | Nichicon | 0 | LNC2V182MSEFBB-ND | 19,21260 € | Parametric Equivalent |
| LNC2V182MSEFBN | Nichicon | 0 | LNC2V182MSEFBN-ND | 19,21260 € | Parametric Equivalent |
| LNC2V182MTEF | Nichicon | 0 | LNC2V182MTEF-ND | 19,21260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,20560 € | 1.060,28 € |
| Unit Price without VAT: | 21,20560 € |
|---|---|
| Unit Price with VAT: | 25,23466 € |


