Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V152MSEFBN | |
|---|---|
DigiKey Part Number | LNC2V152MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V152MSEFBN |
Description | CAP ALUM 1500UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.02 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.677" (68.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V152MSEF | Nichicon | 143 | 493-8742-ND | 30,32000 € | Parametric Equivalent |
| LNC2V152MSEFBB | Nichicon | 0 | LNC2V152MSEFBB-ND | 17,84020 € | Parametric Equivalent |
| LNC2V152MTEF | Nichicon | 0 | LNC2V152MTEF-ND | 17,84020 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,84020 € | 892,01 € |
| Unit Price without VAT: | 17,84020 € |
|---|---|
| Unit Price with VAT: | 21,22984 € |



