Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2H182MTEG | |
|---|---|
DigiKey Part Number | LNC2H182MTEG-ND |
Manufacturer | |
Manufacturer Product Number | LNC2H182MTEG |
Description | CAP ALUM 1800UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.78 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.661" (93.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2H182MSEG | Nichicon | 0 | 493-8815-ND | 57,00000 € | Parametric Equivalent |
| LNC2H182MSEGBB | Nichicon | 0 | LNC2H182MSEGBB-ND | 35,25800 € | Parametric Equivalent |
| LNC2H182MSEGBN | Nichicon | 0 | LNC2H182MSEGBN-ND | 35,25800 € | Parametric Equivalent |
| E37F501CPN182MD92U | Chemi-Con | 0 | 565-E37F501CPN182MD92U-ND | 40,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,25800 € | 881,45 € |
| Unit Price without VAT: | 35,25800 € |
|---|---|
| Unit Price with VAT: | 41,95702 € |



