



LLS2Z391MELZ | |
|---|---|
DigiKey Part Number | 493-2479-ND |
Manufacturer | |
Manufacturer Product Number | LLS2Z391MELZ |
Description | CAP ALUM 390UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2Z391MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.84 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97200 € | 19,72 € |
| 50 | 1,57360 € | 78,68 € |
| 250 | 1,31360 € | 328,40 € |
| 500 | 1,23178 € | 615,89 € |
| 1.000 | 1,16381 € | 1.163,81 € |
| 2.500 | 1,09133 € | 2.728,32 € |
| 5.000 | 1,04721 € | 5.236,05 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

