



LLS2V221MELZ | |
|---|---|
DigiKey Part Number | 493-16271-ND |
Manufacturer | |
Manufacturer Product Number | LLS2V221MELZ |
Description | CAP ALUM 220UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2V221MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1021 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V221MELZ35 | Nichicon | 295 | 493-8344-ND | 4,69000 € | Direct |
| LQS2V221MELZ35 | Nichicon | 272 | 493-7744-ND | 5,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,54800 € | 25,48 € |
| 50 | 2,05360 € | 102,68 € |
| 250 | 1,73140 € | 432,85 € |
| 500 | 1,63008 € | 815,04 € |
| 1.000 | 1,54592 € | 1.545,92 € |
| 2.500 | 1,45618 € | 3.640,45 € |
| 5.000 | 1,40157 € | 7.007,85 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

