



LLS2G331MELB | |
|---|---|
DigiKey Part Number | 493-2583-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G331MELB |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G331MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9315 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2G331MELA | Nichicon | 134 | 493-2582-ND | 5,79000 € | Similar |
| LLS2G331MELC | Nichicon | 89 | 493-2584-ND | 6,87000 € | Similar |
| LLS2W331MELB | Nichicon | 393 | 493-2615-ND | 7,34000 € | Similar |
| SLPX331M400E3P3 | Cornell Dubilier Knowles | 107 | 338-1950-ND | 7,49000 € | Direct |
| 380LQ331M400A012 | Cornell Dubilier Knowles | 1.707 | 338-3503-ND | 8,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,24000 € | 42,40 € |
| 50 | 3,48980 € | 174,49 € |
| 200 | 3,05745 € | 611,49 € |
| 600 | 2,81230 € | 1.687,38 € |
| 1.000 | 2,72073 € | 2.720,73 € |
| 2.600 | 2,57977 € | 6.707,40 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

