Similar
Similar
Similar
Similar
Similar
Similar




LLS2G151MELY | |
|---|---|
DigiKey Part Number | 493-2571-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G151MELY |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G151MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7446 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2G151MELA | Nichicon | 54 | 493-2573-ND | 3,68000 € | Similar |
| LLS2G151MELZ | Nichicon | 161 | 493-2572-ND | 3,18000 € | Similar |
| LLS2W151MELA | Nichicon | 284 | 493-2605-ND | 4,29000 € | Similar |
| 380LQ151M400H022 | Cornell Dubilier Knowles | 0 | 380LQ151M400H022-ND | 2,19101 € | Similar |
| 380LX151M400J022 | Cornell Dubilier Knowles | 0 | 380LX151M400J022-ND | 2,19101 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50956 € | 377,39 € |
| Unit Price without VAT: | 1,50956 € |
|---|---|
| Unit Price with VAT: | 1,79638 € |






