



LLS2G121MELZ | |
|---|---|
DigiKey Part Number | 493-2569-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G121MELZ |
Description | CAP ALUM 120UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G121MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5587 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2G121MELA | Nichicon | 123 | 493-2570-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,22100 € | 22,21 € |
| 50 | 1,78040 € | 89,02 € |
| 250 | 1,49300 € | 373,25 € |
| 500 | 1,40252 € | 701,26 € |
| 1.000 | 1,32740 € | 1.327,40 € |
| 2.500 | 1,24728 € | 3.118,20 € |
| 5.000 | 1,19851 € | 5.992,55 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

