Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LLS2C681MELY | |
|---|---|
DigiKey Part Number | 493-2453-ND |
Manufacturer | |
Manufacturer Product Number | LLS2C681MELY |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2C681MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.525 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2C681MELA | Nichicon | 0 | 493-2455-ND | 1,42792 € | Similar |
| LLS2C681MELB | Nichicon | 0 | 493-2456-ND | 1,55030 € | Similar |
| LLS2C681MELZ | Nichicon | 0 | 493-2454-ND | 1,34696 € | Similar |
| LLS2D681MELZ | Nichicon | 1.850 | 493-2519-ND | 3,87000 € | Similar |
| 380LX681M160H042 | Cornell Dubilier Knowles | 0 | 380LX681M160H042-ND | 3,02700 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,39632 € | 349,08 € |
| Unit Price without VAT: | 1,39632 € |
|---|---|
| Unit Price with VAT: | 1,66162 € |









