Similar
Similar
Similar
Direct
Similar
Similar




LLS2C561MELZ | |
|---|---|
DigiKey Part Number | 493-2451-ND |
Manufacturer | |
Manufacturer Product Number | LLS2C561MELZ |
Description | CAP ALUM 560UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2C561MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.225 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2C561MELA | Nichicon | 0 | 493-2452-ND | 1,37416 € | Similar |
| LLS2C561MELY | Nichicon | 0 | 493-2450-ND | 1,23360 € | Similar |
| LLS2Z561MELZ | Nichicon | 0 | 493-2484-ND | 1,29944 € | Similar |
| 160USG560MEFC22X25 | Rubycon | 0 | 160USG560MEFC22X25-ND | 2,92540 € | Direct |
| 380LX561M160H032 | Cornell Dubilier Knowles | 0 | 380LX561M160H032-ND | 1,64071 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,15748 € | 289,37 € |
| Unit Price without VAT: | 1,15748 € |
|---|---|
| Unit Price with VAT: | 1,37740 € |







